Intersil EL4340IUZ-T7 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | QSOP |
| Input Type | SINGLE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL4340 |
| Supply Current | 34mA |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4340IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.