
The EL4501IU is a single-channel amplifier with a -3db bandwidth of 100MHz. It is packaged in a surface mount SSOP package and is not RoHS compliant. The device has an operating supply current of 10.5mA and an output current per channel of 70mA. The slew rate is 96V/µs.
Intersil EL4501IU technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 96V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL4501IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.