Intersil EL4511CU technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL4511CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.