Intersil EL4543ILZ technical specifications.
| Bandwidth | 350MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 9V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | EL4543 |
| Supply Current | 16.2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4543ILZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.