
Triple differential twisted-pair driver with common-mode sync encoding. Features 350MHz bandwidth and 350MHz gain bandwidth product. Operates with dual supply voltages from 2.5V to 6V or single supply from 5V to 12V. Offers 60mA output current per channel and a slew rate of 1000V/µs. Includes 80dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in QFN EP for surface mounting, with an operating temperature range of -40°C to 85°C.
Intersil EL4543ILZ-T7 technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 14.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | EL4543 |
| Slew Rate | 1000V/µs |
| Supply Current | 16.2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4543ILZ-T7 to view detailed technical specifications.
No datasheet is available for this part.