Intersil EL4583CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL4583CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
