Intersil EL4584CSZ technical specifications.
| Bandwidth | 36MHz |
| Package/Case | SOIC |
| Frequency | 36MHz |
| Height | 1.45mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL4584 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4584CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
