The EL5100IS-T7 is a single-channel amplifier from Intersil with a -3db bandwidth of 200MHz. It is packaged in a surface mount SOIC package and has an input bias current of 2uA and input offset voltage of 1mV. The amplifier operates within a temperature range of -40°C to 85°C and has an operating supply current of 2.5mA. It can provide an output current of up to 100mA per channel.
Intersil EL5100IS-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5100IS-T7 to view detailed technical specifications.
No datasheet is available for this part.