
High-performance single-channel voltage feedback operational amplifier featuring a 200MHz -3dB bandwidth and a 2200V/µs slew rate. This surface mount IC operates from a wide supply voltage range of 1.65V to 12V, with a typical operating supply current of 2.5mA. It offers excellent signal integrity with a 60dB common mode rejection ratio and 70dB power supply rejection ratio. The device is RoHS compliant and lead-free, packaged in an 8-pin SOIC for efficient integration.
Intersil EL5100ISZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Current | 2.9mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5100ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
