Intersil EL5100IW-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 2200V/µs |
| Supply Current | 2.9mA |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5100IW-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
