Intersil EL5102ISZ technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6.6V |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 150mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5102ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
