
Single-channel voltage-feedback operational amplifier featuring a 400MHz -3dB bandwidth and 4000V/µs slew rate. This surface-mount IC operates with a dual supply voltage range of 4.5V to 13.2V, drawing 5.2mA typical supply current. It offers 150mA output current per channel and exhibits 60dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Intersil EL5102ISZ-T13 technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6.6V |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5102ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.