Single operational amplifier featuring a 700MHz -3dB bandwidth and a 3000V/µs slew rate. This general-purpose amplifier offers a 65dB voltage gain and 160mA output current per channel. Operating with dual supply voltages from 2V to 6.6V or single supply from 4V to 10V, it boasts a 62dB CMRR and 70dB PSRR. Packaged in a 5-pin SOT-23 for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Intersil EL5105IWZ-T7A technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5105IWZ-T7A to view detailed technical specifications.
No datasheet is available for this part.