
High-performance, single-channel CMOS audio amplifier with a 380MHz -3dB bandwidth and 4500V/µs slew rate. Designed for general-purpose applications, this surface-mount device operates from a 2.5V to 6V dual supply or 5V to 12V single supply, with a typical operating supply voltage of 9V. Features include a low input bias current of 1.5µA, 1mV input offset voltage, and 100mA output current per channel. The amplifier offers a 75dB power supply rejection ratio and operates across a -40°C to 85°C temperature range, with lead-free and RoHS compliance.
Intersil EL5106ISZ technical specifications.
| -3db Bandwidth | 380MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Slew Rate-Nom | 4500V/µs |
| Supply Current | 1.82mA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5106ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.