
1-channel general purpose audio amplifier, CMOS technology, featuring a 380MHz -3dB bandwidth and 250MHz gain bandwidth product. This surface mount device operates from a 2.5V to 6V dual supply voltage, with a typical operating supply voltage of 9V and a low 1.5mA operating supply current. It offers a 4500V/µs slew rate and 100mA output current per channel, housed in a SOT-23-6 package.
Intersil EL5106IW-T7 technical specifications.
| -3db Bandwidth | 380MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| Supply Current | 1.82mA |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5106IW-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.