
General purpose operational amplifier IC featuring a 450MHz -3dB bandwidth and 4500V/µs slew rate. This single-channel amplifier operates with dual supply voltages ranging from 2.5V to 6V, or a single supply from 5V to 12V. It offers a 70dB common mode rejection ratio and 75dB power supply rejection ratio, with an input bias current of 2µA and input offset voltage of 3mV. Packaged in an 8-pin SOIC for surface mounting, this component is designed for a wide operating temperature range of -40°C to 85°C.
Intersil EL5108IS technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 440MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 135mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.18mA |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| Supply Current | 4.35mA |
| Voltage Gain | 1.2dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5108IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.