
General purpose operational amplifier IC featuring a 450MHz -3dB bandwidth and a 4500V/µs slew rate. This single-channel, surface-mount device operates with a dual supply voltage range of 2.5V to 6V or a single supply from 5V to 12V. It offers a high output current of 135mA and a low operating supply current of 3.7mA. The component is RoHS compliant and packaged in an 8-pin SOIC for efficient integration.
Intersil EL5108ISZ technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 9V |
| Output Current | 135mA |
| Output Current per Channel | 135mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.18mA |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Supply Current | 4.35mA |
| Voltage Gain | 1dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5108ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.