
General purpose operational amplifier featuring a 450MHz -3dB bandwidth and 4500V/µs slew rate. This single-channel IC operates with dual supply voltages ranging from 2.5V to 6V, or a single supply from 5V to 12V. It offers a 440MHz gain bandwidth product and a 135mA output current per channel. Packaged in a SOT-23-6 surface mount configuration, this component provides 70dB common mode rejection and 75dB power supply rejection.
Intersil EL5108IW-T7 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 440MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 135mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.18mA |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| Supply Current | 4.35mA |
| Voltage Gain | 1.2dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5108IW-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.