
General purpose operational amplifier with a 450MHz -3dB bandwidth and a 4500V/µs slew rate. Features a single channel, surface mount SOT-23-6 package, and operates with a supply voltage range of 2.5V to 6V (dual) or 5V to 12V (single). Offers a 135mA output current per channel and a 3.7mA operating supply current.
Intersil EL5108IWZ-T7A technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 135mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| Supply Current | 4.35mA |
| Voltage Gain | 1dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil EL5108IWZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
