
Single-channel, high-speed operational amplifier featuring a 60MHz bandwidth and 75V/µs slew rate. This surface-mount IC operates from a 2.25V to 19V supply range, with a typical operating voltage of 18V. It offers a 32MHz gain bandwidth product, 82dB voltage gain, and 60dB PSRR. The device boasts a 45dB CMRR and a low input bias current of 60nA. Packaged in TSOT for tape and reel distribution.
Intersil EL5111TIWTZ-T7 technical specifications.
| Bandwidth | 60MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 18mV |
| Max Dual Supply Voltage | 9.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5111T |
| Slew Rate | 75V/µs |
| Supply Current | 4mA |
| Voltage Gain | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5111TIWTZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.