Four-channel, rail-to-rail output buffer amplifier with a 12MHz -3dB bandwidth and 18V/µs slew rate. Features low 2nA input bias current and 500µV input offset voltage. Operates from a 2.25V to 16.5V supply range, with a typical 2.4mA operating supply current. Surface mountable in an MSOP package, this lead-free and RoHS compliant CMOS component offers 200mA output current per channel.
Intersil EL5123CYZ technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | MSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 3.2mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5123CYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.