Intersil EL5128CY-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 2 |
| Operating Supply Current | 660uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5128CY-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.