The EL5128CYZ-T7 is a dual-channel operational amplifier from Intersil, featuring a -3dB bandwidth of 12MHz and an output current of 30mA per channel. This surface-mount device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With an input bias current of 50nA and an input offset voltage of 5V, this op-amp is suitable for a variety of applications requiring low noise and high accuracy.
Intersil EL5128CYZ-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | MSOP |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 660uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Series | EL5128 |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5128CYZ-T7 to view detailed technical specifications.
No datasheet is available for this part.