
Single-channel voltage-feedback operational amplifier featuring a 1.5GHz gain bandwidth product and 300MHz -3dB bandwidth. This surface mount IC offers a 350V/µs slew rate and 100mA output current per channel. Operating from dual supplies of 2.5V to 6V or single supplies of 5V to 12V, it boasts a 95dB common mode rejection ratio and 200µV input offset voltage. Housed in an 8-pin SOIC package, it operates within a -40°C to 85°C temperature range.
Intersil EL5130IS technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 2.27uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.54mA |
| Output Current per Channel | 100mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 350V/µs |
| Voltage Gain | 84.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil EL5130IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.