Intersil EL5134IS technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 3.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6.7mA |
| Output Current per Channel | 140mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 475V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5134IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
