Intersil EL5146CN technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5146CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
