Intersil EL5150IS technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.35mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 70mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 94.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5150IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.