Intersil EL5153IW-T7A technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOT-23-5 |
| Gain | 1dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 105mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 180V/µs |
| Supply Current | 3.43mA |
| Voltage Gain | 86.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5153IW-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.