Intersil EL5160IS technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 140mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5160IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.