Intersil EL5160ISZ-T13 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5160 |
| Slew Rate | 1700V/µs |
| Supply Current | 850uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5160ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.