Intersil EL5160ISZ-T7A technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Offset Voltage (Vos) | 1.6mV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5160ISZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.