
High-speed current feedback operational amplifier (CFA) with a 500MHz -3dB bandwidth and 4000V/µs slew rate. This single-channel, surface-mount IC features a 1.5mA operating supply current and 100mA output current per channel. Operating from dual supplies between 2.5V and 6V, or single supplies from 5V to 12V, it offers 62dB common mode rejection and 76dB power supply rejection. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Intersil EL5162ISZ-T7A technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5162 |
| Slew Rate | 4000V/µs |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5162ISZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.