Intersil EL5162IW-T7 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 4000V/µs |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5162IW-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
