
High-performance current feedback operational amplifier IC featuring a 500MHz -3dB bandwidth and a 4000V/µs slew rate. This single-channel, surface-mount device operates from a 2.5V to 12V supply range, with a typical operating voltage of 9V and a low operating supply current of 1.5mA. It offers a 100mA output current per channel, 50dB common mode rejection ratio, and 65dB power supply rejection ratio. Packaged in a compact SOT-23-6, this RoHS compliant component is ideal for demanding signal amplification applications.
Intersil EL5162IWZ-T7 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5162IWZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.