
The EL5163IW-T7A is a single amplifier from Intersil with a -3db bandwidth of 500MHz and a gain bandwidth product of 500MHz. It has an input bias current of 2uA and an input offset voltage of 1.5mV. The amplifier operates over a temperature range of -40°C to 85°C and is available in a surface mount SOT-23-5 package. It is not RoHS compliant and contains lead.
Intersil EL5163IW-T7A technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 4000V/µs |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5163IW-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.