
High-speed current feedback operational amplifier with a 600MHz -3dB bandwidth and 4700V/µs slew rate. Features a single channel, surface mount SOIC package, and operates from ±2.5V to ±6V dual supply or 5V to 12V single supply. Offers 190mA output current per channel, 62dB CMRR, and 79dB PSRR. Designed with BIPOLAR technology, this lead-free and RoHS compliant component has a 2µA input bias current and 1.5mV input offset voltage.
Intersil EL5164ISZ-T7 technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 190mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4700V/µs |
| Supply Current | 4.2mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5164ISZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.