Intersil EL5166IW-T7 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 1.4GHz |
| Input Bias Current | 8.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 6000V/µs |
| Supply Current | 9.3mA |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5166IW-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.