
Intersil EL5166IW-T7A technical specifications.
| -3db Bandwidth | 1.4GHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 8.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 200mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 6000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5166IW-T7A to view detailed technical specifications.
No datasheet is available for this part.