Intersil EL5166IWZ-T7A technical specifications.
| Bandwidth | 1.4GHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 57dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5166IWZ-T7A to view detailed technical specifications.
No datasheet is available for this part.