
Single-channel differential amplifier IC featuring a 100MHz bandwidth and 1100V/µs slew rate. Operates with dual supply voltages from 2.25V to 6V or single supply from 4.75V to 10V. Offers 84dB common mode rejection ratio and 83dB power supply rejection ratio. Packaged in an 8-pin MSOP for surface mounting, this lead-free and RoHS compliant component has a typical operating supply current of 7.4mA.
Intersil EL5170IYZ-T7 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 80mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| RoHS Compliant | Yes |
| Series | EL5170 |
| Slew Rate | 1100V/µs |
| Supply Current | 8.4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5170IYZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
