
Differential amplifier IC featuring a 250MHz bandwidth and 100MHz gain bandwidth product. This single-channel, surface-mount device operates from a 4.75V to 11V supply range, with a typical operating supply voltage of 9V. It offers a 75dB common mode rejection ratio and an 800V/µs slew rate. The component has a 6µA input bias current and 7mV input offset voltage, with an output current per channel of 95mA.
Intersil EL5172IS technical specifications.
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Current Rating | 95A |
| Frequency | 250GHz |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 95mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5172IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
