Differential line receiver IC featuring a 250MHz -3dB bandwidth and 800V/µs slew rate. This single-channel amplifier offers a 100MHz gain bandwidth product and operates with dual supply voltages from 4.75V to 5.5V, with a maximum supply voltage of 10V. Key specifications include 95dB common mode rejection ratio, 58dB power supply rejection ratio, and a 95mA output current per channel. Packaged in a surface-mount SOIC, this lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Intersil EL5172ISZ technical specifications.
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.45mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 25mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 5.5V |
| Max Input Voltage | 11V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.6mA |
| Output Current | 95mA |
| Output Current per Channel | 95mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 800V/µs |
| Slew Rate-Nom | 800V/µs |
| Supply Current | 5.6mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5172ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.