Differential amplifier IC featuring a 450MHz -3dB bandwidth and 450MHz gain bandwidth product. This single-channel operational amplifier offers a high slew rate of 900V/µs and 55mA output current per channel. Designed for surface mount applications, it operates from dual supply voltages ranging from 2.25V to 6V, with a typical operating voltage of 5V. The component boasts 80dB common mode rejection ratio and 73dB power supply rejection ratio, housed in an 8-pin SOIC package.
Intersil EL5173ISZ technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 450MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 450MHz |
| Height | 1.45mm |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current | 55A |
| Output Current per Channel | 55mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL5173 |
| Slew Rate | 900V/µs |
| Supply Current | 14mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5173ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.