
High-performance differential amplifier IC featuring a 550MHz -3dB bandwidth and 550MHz gain bandwidth product. This single-channel, surface-mount device offers a 1100V/µs slew rate and 100mA output current per channel. Operating from dual supply voltages between 2.25V and 6V, or a single supply of 4.75V to 11V, it exhibits a 78dB common mode rejection ratio and 75dB power supply rejection ratio. The component is RoHS compliant and packaged in an 8-pin SOIC for tape and reel distribution.
Intersil EL5174ISZ-T13 technical specifications.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 550MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 1.4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5174ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
