
High-speed differential operational amplifier with a 350MHz gain bandwidth product and 700MHz -3dB bandwidth. Features a 850V/µs slew rate and 100mA output current per channel. Operates with dual supply voltages from 2.375V to 5.5V or single supply from 4.75V to 11V. This surface mount SOIC package offers 65dB common mode rejection and 60dB power supply rejection. Suitable for a wide temperature range of -40°C to 85°C.
Intersil EL5178ISZ-T7 technical specifications.
| -3db Bandwidth | 700MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 1.9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 850V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5178ISZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
