
High-performance differential operational amplifier IC featuring a 350MHz gain bandwidth product and 700MHz -3dB bandwidth. This single-channel amplifier offers a high slew rate of 850V/µs and 100mA output current per channel. Designed for surface mount applications, it operates from a dual supply voltage range of 2.375V to 5.5V or a single supply of 4.75V to 11V. Key specifications include a 65dB CMRR and 60dB PSRR, with an input bias current of 14µA and input offset voltage of 1.9mV. Packaged in an 8-MSOP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Intersil EL5178IYZ technical specifications.
| -3db Bandwidth | 700MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 1.9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 850V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5178IYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
