
General purpose current feedback amplifier IC featuring a 300MHz -3dB bandwidth and 2600V/µs slew rate. This single-channel, surface mount SOIC package offers a 120mA output current per channel and operates from dual supplies of 2.5V to 5V or a single supply of 5V to 10V. With a 1µA input bias current and 1mV input offset voltage, it provides 42dB common mode rejection and 55dB power supply rejection. The component is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C.
Intersil EL5193ACSZ-T7 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2600V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5193ACSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
