
General-purpose current feedback operational amplifier featuring a 300MHz -3dB bandwidth and a high slew rate of 2600V/µs. This single-channel IC operates from dual supply voltages between 2.5V and 5V, or single supply from 5V to 10V, with a typical operating supply voltage of 9V. It offers an output current of 120mA per channel and boasts a Power Supply Rejection Ratio (PSRR) of 55dB and Common Mode Rejection Ratio (CMRR) of 42dB. Packaged in a compact SOT-23-6 surface-mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Intersil EL5193ACWZ-T7 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2600V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5193ACWZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
