High-speed operational amplifier featuring a 200MHz -3dB bandwidth and a 2200V/µs slew rate. This single-channel, general-purpose amplifier operates from a dual supply voltage range of 5V to 10V, with a typical operating supply voltage of 9V and a supply current of 5mA. It offers a 120mA output current per channel and a Power Supply Rejection Ratio (PSRR) of 55dB. Packaged in a surface-mount SOIC, this RoHS-compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Intersil EL5197ACSZ technical specifications.
| -3db Bandwidth | 200MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Series | EL5197A |
| Slew Rate | 2200V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5197ACSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.