High-speed operational amplifier featuring a 200MHz -3dB bandwidth and a 2200V/µs slew rate. This general-purpose amplifier operates from dual supply voltages between 2.5V and 5V, or single supply from 5V to 10V, with a typical operating supply voltage of 9V. It offers 120mA output current per channel and a 1µA input bias current. Packaged in SOIC for surface mounting, this RoHS compliant component is ideal for demanding applications.
Intersil EL5197ACSZ-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5197A |
| Slew Rate | 2200V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5197ACSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.